GBC15DRXI

Heilind Number:SULGBC15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRXI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRXI

Detailed Description

Introducing the GBC15DRXI, a high-performance female connector designed for precision connectivity in electronic applications. Built with PA9T and Phosphor Bronze materials, this connector ensures reliable power transmission with a low amperage of 3A and a voltage rating of 700 VAC. Featuring two rows of contacts with a pitch of 2.54mm, it offers seamless integration onto circuit boards through threaded mounting and thru-hole termination. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and durability. With 30 positions and a straight orientation, it provides versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. The termination plating of matte tin ensures secure soldering, while its category classification includes Board to Board PCB Connectors, Card Edge Connectors, and more. While not specifically designed for high reliability applications, the GBC15DRXI offers superior performance in various electronic systems.