GBC15DRXN

Heilind Number:SULGBC15DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DRXN

Detailed Description

Introducing the GBC15DRXN, a high-performance female board-to-board PCB connector designed for robust connectivity in demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1in) and 30 positions spread across 2 rows, it offers efficient signal transmission. The full bellow contact type and straight orientation guarantee secure mating. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance standards. RoHS compliant and rated for an extensive temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its no-mounting, thru-hole termination method, and tail length of 4.7mm (.185in) facilitate easy installation. Compact in size with dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is ideal for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial applications, the GBC15DRXN ensures reliable connectivity.