GBC15DRYI

Heilind Number:SULGBC15DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRYI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRYI

Detailed Description

The GBC15DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The connector's female gender, two rows, and threaded mount type guarantee secure and stable installation. Utilizing a thru-hole termination method with gold-plated phosphor bronze contacts, it offers superior conductivity and durability. With a pitch of 2.54mm and 30 positions, it facilitates high-density connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial and commercial applications. The connector's straight orientation, 11.18mm tail length, and compact dimensions make it easy to integrate into PCB designs. Ideal for hi-rel environments, it ensures long-term performance and reliability. Upgrade your connectivity solutions with the GBC15DRYI.