| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DRYN |
GBC15DRYN
| Heilind Number: | SULGBC15DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC15DRYN, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage of 700VAC, it offers efficient power transmission. The contact plating of gold and termination plating of matte tin guarantee optimal signal transfer. Featuring a straight orientation, 2.54mm pitch, and 30 positions, it allows for versatile PCB connections. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Trust the GBC15DRYN for secure and durable board-to-board connections in your electronic designs.

