GBC15DRYS-S13

Heilind Number:SULGBC15DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DRYS-S13

Detailed Description

Experience reliable and high-performance connectivity with our GBC15DRYS-S13 Board To Board PCB Connector. Crafted with precision, this connector features a durable housing made from PA9T and Phosphor Bronze, ensuring longevity in various applications. With a current rating of 3A and voltage handling capability of 700VAC, it guarantees efficient power transmission. The 2-row design and side hole mount type make installation a breeze, while the card extender termination method offers secure connectivity. Its full bellow contact type and gold-plated phosphor bronze contacts provide optimal signal integrity. Designed for versatility, it offers 30 positions with a pitch of 2.54mm (.1in) and operates flawlessly in temperatures ranging from -65 to 125°C. The connector's compact size, measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures reliable performance. Whether in industrial or commercial settings, the GBC15DRYS-S13 is the perfect choice for your connectivity needs.