GBC15DRYS

Heilind Number:SULGBC15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRYS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRYS

Detailed Description

Introducing the GBC15DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 30 positions, allowing for efficient data transfer. The female connector, made of PA9T and Phosphor Bronze with gold plating, ensures reliable conductivity and durability. Its full bellow contact type and side hole mount make installation easy and secure. Operating at a voltage of 700 VAC and amperage of 3A, it offers excellent power transmission capabilities. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's straight orientation, 11.18mm tail length, and compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained applications. Trust the GBC15DRYS for seamless and dependable board-to-board connections in your electronic systems.