GBC15DSXI

Heilind Number:SULGBC15DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DSXI
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DSXI

Detailed Description

Introducing the GBC15DSXI, a high-performance female connector designed for optimal connectivity in electronic applications. Crafted with precision using PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections, while the threaded mount type offers easy installation. With a straight orientation and 15 positions, the GBC15DSXI is ideal for board-to-board and card edge connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is a dependable choice for industrial and commercial use. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it suitable for various PCB applications. The Matte Tin termination plating enhances durability, ensuring long-term performance. Trust in the GBC15DSXI for efficient and durable connectivity solutions.