GBC15DSXN

Heilind Number:SULGBC15DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DSXN
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DSXN

Detailed Description

Introducing the GBC15DSXN, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with PA9T and phosphor bronze materials, this connector ensures reliable conductivity with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring a single row layout with 15 positions and a 2.54mm pitch, it offers precise and secure connections. The contact type, full bellow, guarantees optimal signal transmission, while the gold-plated phosphor bronze contacts and matte tin termination provide excellent corrosion resistance. With a straight orientation and no mounting required, installation is effortless. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet durable, meeting the highest standards for performance and reliability. Upgrade your PCB connections with the GBC15DSXN for seamless functionality.