| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DTAH |
GBC15DTAH
| Heilind Number: | SULGBC15DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC15DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power connectivity. The right-angle orientation and clearance hole mounting make it easy to install, while the loop bellow contact type provides secure and stable connections. With 30 positions and a pitch of 2.54mm, it allows for efficient signal routing on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Trust in the GBC15DTAH for your critical PCB interconnect needs.

