GBC15DTAS

Heilind Number:SULGBC15DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DTAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DTAS

Detailed Description

Introducing the GBC15DTAS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. This female connector features two rows of 30 loop bellow contacts made of durable PA9T and Phosphor Bronze with Gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise alignment and secure mating. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and side-hole mount make it versatile for various PCB layouts. The Matte Tin termination plating enhances solderability for a robust connection. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board while meeting high-reliability standards. Upgrade your electronic designs with the GBC15DTAS for seamless signal transmission.