| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DTBD |
GBC15DTBD
| Heilind Number: | SULGBC15DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC15DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 30 gold-plated phosphor bronze contacts, this connector ensures reliable and efficient signal transmission. Featuring a clearance hole mount type and right-angle orientation, it offers versatility in installation. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The PA9T housing and matte tin termination plating guarantee durability and stability even in harsh environments, with an operating temperature range of -65 to 125°C. Whether used in aerospace, defense, or industrial systems, the GBC15DTBD delivers exceptional performance. Upgrade your connectivity solution with this GBC series connector.

