| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DTBH |
GBC15DTBH
| Heilind Number: | SULGBC15DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC15DTBH, a high-performance Board To Board PCB Connector designed for reliability and durability in demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE construction, this connector features a pitch of 2.54 mm and voltage rating of 700 VAC, making it ideal for power and signal transmission. The Female connector with two rows and Right Angle orientation offers easy installation on PCBs. Its contact_material of Phosphor Bronze with Gold plating ensures excellent conductivity, while the termination_method of Thru Hole with Matte Tin plating guarantees secure connections. Operating flawlessly in extreme conditions from -65 to 125 °C, the GBC15DTBH is a top choice for industries requiring robust connectivity solutions.

