GBC15DTBN

Heilind Number:SULGBC15DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DTBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DTBN

Detailed Description

Introducing the GBC15DTBN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient operation even in high-power scenarios. The connector's two rows of 30 positions, arranged at a 2.54mm pitch, offer ample connectivity options. Its Loop Bellow contact type and right-angle orientation provide secure and space-saving connections. Operating flawlessly in temperatures ranging from -65 to 125°C, and with Matte Tin termination plating for enhanced durability, this connector is a trusted choice for critical electronic systems. Trust in the GBC15DTBN for top-tier performance in all your connectivity needs.