GBC15DTBS

Heilind Number:SULGBC15DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DTBS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DTBS

Detailed Description

Introducing the GBC15DTBS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal signal transmission and durability. With a pitch of 2.54mm and 30 positions spread across 2 rows, it offers versatile connectivity options. The right-angle orientation and side-hole mount type make it ideal for space-constrained layouts. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it guarantees reliable performance. With a wide operating temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's matte tin termination plating enhances solderability. Whether in telecommunications, industrial machinery, or aerospace systems, the GBC15DTBS is the perfect choice for secure and efficient board-to-board connections.