GBC15DTKD-S288

Heilind Number:SULGBC15DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DTKD-S288

Detailed Description

The GBC15DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity. With a 2.54mm pitch and 30 positions, it offers versatile and efficient interconnection. The female gender and straddle orientation make it easy to integrate into various systems. Gold plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and offering a maximum voltage of 700 VAC, this connector is suitable for harsh environments. Its clearance hole mount type and card extender termination method facilitate easy installation. With a compact size of 9.4mm width and 15.49mm height, the GBC15DTKD-S288 is ideal for space-constrained applications that require high-reliability connections.