GBC15DTKD

Heilind Number:SULGBC15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DTKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DTKD

Detailed Description

The GBC15DTKD is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it offers safe and efficient power transfer. The connector is dual-row with 30 positions, ideal for complex circuitry. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial applications. The straight orientation and loop bellow contact type guarantee a stable connection. With a compact size of 9.4mm width and 15.49mm height, the GBC15DTKD is perfect for space-constrained designs. Trust this connector for superior performance in your critical electronic systems.