GBC15DTKN

Heilind Number:SULGBC15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DTKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DTKN

Detailed Description

Introducing the GBC15DTKN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a contact pitch of 2.54mm, allowing for secure and efficient connections. Its durable construction includes PA9T housing and gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. The straight orientation and loop bellow contact type facilitate easy installation, while the through-hole termination method offers stability on the PCB. Operating in temperatures ranging from -65 to 125°C, and with a matte tin termination plating, this connector guarantees longevity and performance in harsh environments. Perfect for aerospace, military, and industrial applications, the GBC15DTKN is a top choice for engineers seeking quality and durability in their designs.