GBC15DTKS

Heilind Number:SULGBC15DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DTKS

Detailed Description

The GBC15DTKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent electrical requirements. The 2-row, 30-position design with side-hole mounting and through-hole termination offers secure connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The straight orientation and loop bellow contact type provide efficient mating. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Matte tin termination plating enhances durability. Whether used in aerospace, defense, or industrial applications, the GBC15DTKS delivers high reliability and performance.