GBC15DTMD

Heilind Number:SULGBC15DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DTMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DTMD

Detailed Description

Introducing the GBC15DTMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of 30 gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With a pitch of 2.54mm and right-angle orientation, it offers efficient PCB mounting in tight spaces. The contact type, Loop Bellow, enhances durability and signal integrity, while the clearance hole mount and thru-hole termination method facilitate secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where rugged performance is essential. Trust in the GBC15DTMD for seamless connectivity in your critical systems.