GBC15DTMH

Heilind Number:SULGBC15DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DTMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DTMH

Detailed Description

GBC15DTMH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, it offers efficient space utilization in electronic systems. Featuring PA9T and phosphor bronze construction, it ensures both durability and reliable signal transmission. The connector, with a pitch of 2.54mm and 30 positions, is suitable for high-density circuitry. Its gold-plated contacts guarantee low contact resistance and enhanced conductivity. Operating at a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With a clearance hole mount type and thru-hole termination method, installation is convenient and secure. The connector is rated for 700VAC and 3A, meeting stringent safety and performance standards. Its matte tin termination plating further enhances its robustness. Overall, the GBC15DTMH is a top choice for engineers seeking a reliable and efficient connectivity solution in their designs.