GBC15MMAD

Heilind Number:SULGBC15MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15MMAD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15MMAD

Detailed Description

Introducing the GBC15MMAD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek male gender design featuring two rows for efficient connectivity, this connector offers a seamless termination method through clearance hole mounting. Crafted with PA9T and phosphor bronze contact materials, it guarantees reliable conductivity, enhanced by gold plating for optimal signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it ensures robust performance even in challenging environments with an operating temperature range of -65 to 150°C. Its right-angle orientation and 30 positions make it versatile for various PCB setups. The connector's compact dimensions of 13.72mm in height and 9.4mm in width, with a pitch of 2.54mm, allow for efficient space utilization. With matte tin termination plating, it offers durability and longevity. Perfect for industrial and commercial applications, the GBC15MMAD is a reliable solution for your connectivity needs.