GBC15MMAN

Heilind Number:SULGBC15MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15MMAN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15MMAN

Detailed Description

Introducing the GBC15MMAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission in industrial environments. With a pitch of 2.54mm and 30 positions across 2 rows, it offers ample connectivity options. Its through-hole termination method and right-angle orientation facilitate easy installation onto PCBs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it guarantees stability under varying conditions. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves valuable board space. Ideal for use in telecommunications, aerospace, and medical devices, the GBC15MMAN is a dependable connectivity solution for mission-critical systems.