GBC15MMBD

Heilind Number:SULGBC15MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15MMBD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15MMBD

Detailed Description

Featuring PA9T and phosphor bronze construction, SKU GBC15MMBD is a high-performance board-to-board PCB connector designed for male connections. With two rows and a clearance hole mount type, this connector offers reliable and secure thru-hole termination. The contacts are crafted from durable phosphor bronze with gold plating, ensuring excellent conductivity. Operating at a maximum of 3A and 700VAC, this connector is suitable for various electronic applications. Its right-angle orientation, 30 positions, and a tail length of 4.57mm provide versatility in installation. With a wide operating temperature range of -65 to 150°C, it guarantees performance in demanding environments. The connector's compact dimensions, with a height of 13.72mm and width of 9.4mm, make it ideal for space-constrained designs. Terminated with matte tin, it complies with industry standards for reliability. The GBC15MMBD is a top choice for engineers seeking a dependable and high-quality connector solution.