GBC15MMBN

Heilind Number:SULGBC15MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15MMBN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15MMBN

Detailed Description

The GBC15MMBN board-to-board PCB connector is a high-performance component designed for reliable and durable connectivity. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and corrosion resistance. With a 2.54mm pitch and 30 positions spread across 2 rows, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating at a wide temperature range of -65°C to 150°C and with a maximum voltage rating of 700VAC, it is suitable for various industrial applications. The connector's compact size, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating for added durability, this connector is a reliable choice for demanding environments.