GBC15MMDN

Heilind Number:SULGBC15MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15MMDN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15MMDN

Detailed Description

The GBC15MMDN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 male contacts, it ensures reliable signal transmission in compact spaces. Constructed with PA9T housing and phosphor bronze contacts plated in gold, this connector offers excellent conductivity and durability. Its thru-hole termination method and tail length of 6.35mm facilitate easy installation on PCBs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it versatile for various electronic devices. With termination plating in matte tin, it meets industry standards for quality and reliability. The GBC15MMDN is ideal for applications requiring high-speed data transmission and robust connectivity.