GBC15MMJD

Heilind Number:SULGBC15MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15MMJD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15MMJD

Detailed Description

Introducing the GBC15MMJD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. With a compact form factor and a male gender specification, this connector features two rows for efficient signal transmission. Its clearance hole mount type and through-hole termination method ensure secure attachment to PCBs. Crafted with PA9T and phosphor bronze materials, it offers durability and reliable conductivity. The gold-plated contacts guarantee low contact resistance and enhanced signal integrity, while the matte tin termination plating further enhances its performance. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets the stringent requirements of modern electronic systems. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial environments. With 30 positions and a tail length of 12.7mm, it provides ample connectivity options. Its right-angle orientation, compact dimensions of 13.72mm height and 9.4mm width, make it ideal for space-constrained applications. The GBC15MMJD is a reliable solution for demanding PCB interconnection needs.