GBC15MMJN

Heilind Number:SULGBC15MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15MMJN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15MMJN

Detailed Description

Introducing the GBC15MMJN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in demanding environments. Featuring a dual-row layout with 30 positions and a pitch of 2.54mm, it offers ample connectivity options. Its right-angle orientation and no mounting design make it versatile for various PCB configurations. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it guarantees stable performance. The termination method of Thru Hole with Matte Tin plating on the tail ensures secure and durable attachment to the PCB. With a compact size of 13.72mm in height and 9.4mm in width, it saves space without compromising functionality. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GBC15MMJN is the ideal choice for high-reliability connectivity.