GBC15MMMD

Heilind Number:SULGBC15MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15MMMD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15MMMD

Detailed Description

Introducing the GBC15MMMD male board-to-board PCB connector, a high-performance component designed for reliable connectivity in demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission. With a pitch of 2.54mm, it offers precise alignment in two rows of 30 positions. The clearance hole mount type and wire wrap termination method allow for easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for use in diverse environments. The connector's compact design, with a height of 13.72mm and width of 9.4mm, conserves space on the PCB. With matte tin termination plating for enhanced durability, it meets the highest quality standards. Perfect for hi-rel applications, the GBC15MMMD is a dependable solution for your connectivity needs.