GBC15MMRD

Heilind Number:SULGBC15MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15MMRD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15MMRD

Detailed Description

Introducing SKU GBC15MMRD, a high-performance board-to-board PCB connector perfect for demanding applications. This male connector features two rows with a pitch of 2.54mm (.1 in) and 30 positions, ensuring reliable connections. Constructed with PA9T and Phosphor Bronze, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination enhance signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its clearance hole mount type and card extender termination method facilitate easy installation. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution. Designed for efficiency and longevity, the GBC15MMRD is a reliable choice for your connectivity needs.