GBC15MMRN

Heilind Number:SULGBC15MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15MMRN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15MMRN

Detailed Description

Introducing the GBC15MMRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The male connector, with two rows of 30 positions, offers ample connectivity options. Its orientation can be straddle-mounted for secure attachment. The termination method using card extenders and contact plating with gold ensure low contact resistance and high durability. With a pitch of 2.54mm (.1 in) and a tail length of 4.45mm (.175 in), precise connections are guaranteed. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial applications. Its compact design, measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, allows for space-efficient PCB layouts. The termination plating with matte tin offers excellent solderability. Trust the GBC15MMRN for robust and reliable board-to-board connectivity in your projects.