GBC15MMSD

Heilind Number:SULGBC15MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15MMSD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15MMSD

Detailed Description

Introducing the GBC15MMSD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 30 positions, it offers ample connectivity options while maintaining a compact form factor. The straight orientation and clearance hole mount type make installation easy, and the termination method of thru-hole ensures secure attachment. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its durable construction, including matte tin termination plating, guarantees long-term performance. Perfect for industrial and commercial use, the GBC15MMSD is a vital component for your connectivity needs.