GBC17DCAD-S189

Heilind Number:SULGBC17DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DCAD-S189

Detailed Description

SKU GBC17DCAD-S189 features a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable conductivity. The gold contact plating and clearance hole mount type guarantee excellent signal transmission. Its 2.54mm pitch and 34 positions provide ample connectivity options, while the 700VAC voltage rating and 3A current capacity cater to power-intensive setups. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector offers durability in harsh environments. Its right-angle orientation and hairpin contact type facilitate efficient assembly. With a matte tin termination plating, it ensures secure and lasting connections. The compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained installations. Ideal for various industries requiring high-reliability connectors, the GBC17DCAD-S189 is a top choice for professionals seeking quality and performance.