GBC17DCAH

Heilind Number:SULGBC17DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCAH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCAH

Detailed Description

Introducing the GBC17DCAH right-angle female connector, a high-performance component designed for demanding applications. Crafted with precision, this connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and operating voltage of 700VAC, it offers exceptional performance in power and signal transmission. Its hairpin contact type and thru-hole termination method guarantee secure connections, while the clearance hole mount type allows for easy installation. With 34 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for board-to-board and card edge connections, the GBC17DCAH is a top choice for reliable and efficient PCB assemblies.