GBC17DCAI

Heilind Number:SULGBC17DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCAI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCAI

Detailed Description

Introducing our GBC17DCAI PCB connector, meticulously engineered for high-performance applications. This female connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring reliable conductivity. With two rows and 34 positions on a 2.54mm pitch, it offers versatile connectivity options. The threaded mount and through-hole termination method guarantee secure installation. Operating at temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Its hairpin contact type and right-angle orientation optimize signal transmission. Meeting stringent quality standards, including a voltage rating of 700VAC and matte tin termination plating, this connector is ideal for demanding board-to-board and card edge connections. Upgrade your electronic systems with the GBC17DCAI for unparalleled reliability and performance.