GBC17DCAN

Heilind Number:SULGBC17DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCAN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCAN

Detailed Description

Introducing the GBC17DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows of 34 female contacts, with gold plating on phosphor bronze, guarantee low contact resistance and durability. Its right-angle orientation and thru-hole termination method offer efficient PCB assembly. Operating within a wide temperature range of -65 to 125 °C, it is ideal for harsh industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Certified for quality and performance, the GBC17DCAN is the perfect solution for high-reliability applications.