GBC17DCAS

Heilind Number:SULGBC17DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DCAS

Detailed Description

Introducing the GBC17DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient power delivery in industrial settings. The hairpin contact type and right-angle orientation provide secure and space-saving connections. Boasting 34 positions and a 3A amperage, it's perfect for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. Its side-hole mount and thru-hole termination make installation a breeze. With matte tin plating for enhanced conductivity, it meets the highest standards for quality and performance. The GBC17DCAS is the ultimate choice for mission-critical electronics.