GBC17DCAT

Heilind Number:SULGBC17DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCAT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCAT

Detailed Description

Introducing the GBC17DCAT, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 2.54mm, this connector features two rows of 34 contact positions made of PA9T and phosphor bronze, ensuring optimal conductivity. The gold-plated hairpin contacts offer enhanced durability and signal integrity, rated for up to 3A and 700VAC. Its threaded mount and through-hole termination method provide secure attachment to PCBs while maintaining stability in operation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, the GBC17DCAT is ideal for space-constrained designs. Trust in its matte tin termination plating for long-term usage. A must-have component for demanding applications in aerospace, defense, and industrial sectors. Elevate your connectivity with the GBC17DCAT.