| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC17DCBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC17DCBD-S189 |
GBC17DCBD-S189
| Heilind Number: | SULGBC17DCBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC17DCBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GBC17DCBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows featuring a total of 34 positions, this connector ensures reliable and efficient signal transmission. Its female gender and right-angle orientation make it suitable for space-constrained setups. Crafted with PA9T and robust phosphor bronze contacts plated in gold, it guarantees superior conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's ideal for diverse environments. The thru-hole termination method and clearance hole mount type offer easy and secure installation. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet powerful, meeting the highest industry standards for performance and reliability.

