GBC17DCBD

Heilind Number:SULGBC17DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCBD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCBD

Detailed Description

Introducing the GBC17DCBD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This connector, featuring PA9T housing and Phosphor Bronze contacts with Gold plating, ensures reliable conductivity and durability. With a pitch of 2.54mm and 34 positions spanning across 2 rows, it offers versatile connectivity options. The innovative Hairpin contact type and right-angle orientation facilitate easy mating and disconnection. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power and performance requirements. With a clearance hole mount type and through-hole termination method, installation is efficient. The connector's wide operating temperature range of -65 to 125°C makes it suitable for diverse environmental conditions. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. The Matte Tin termination plating ensures enhanced solderability. Ideal for high-speed data transmission and power delivery, this connector is a crucial component in advanced electronic systems. Trust in the GBC17DCBD for seamless connectivity in your PCB designs.