GBC17DCBI

Heilind Number:SULGBC17DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCBI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCBI

Detailed Description

Introducing the GBC17DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 34 female contacts made of PA9T and phosphor bronze, ensuring reliable connectivity. The gold contact plating and hairpin contact type guarantee excellent signal transmission, while the threaded mount type and thru-hole termination method ensure secure and stable installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. With a compact connector height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained PCB layouts. The Matte Tin termination plating offers corrosion resistance, making it a durable and long-lasting solution. Perfect for applications where high reliability is crucial, the GBC17DCBI sets a new standard in board-to-board connectivity.