GBC17DCBN

Heilind Number:SULGBC17DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCBN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCBN

Detailed Description

Introducing the GBC17DCBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the power requirements of modern electronics. The two rows of Hairpin contacts, totaling 34 positions, offer secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The right-angle orientation and no mounting requirement make installation easy. This connector, with its 2.54mm pitch, .18-inch tail length, and compact dimensions, is ideal for densely populated PCBs. Trust the GBC17DCBN for high-reliability connectivity in your electronic designs.