GBC17DCCD-S189

Heilind Number:SULGBC17DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCCD-S189

Detailed Description

The GBC17DCCD-S189 is a high-performance female board-to-board PCB connector featuring two rows of 34 contacts with a pitch of 2.54mm. Engineered for reliability, it is constructed with PA9T and Phosphor Bronze materials, ensuring durability in demanding environments. The contacts are gold-plated for optimal conductivity, with a voltage rating of 700 VAC and an amperage of 3A. Its right-angle orientation and clearance hole mount type make it versatile for various PCB applications. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. The matte tin termination plating further enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, the GBC17DCCD-S189 is compact yet robust, making it an ideal choice for high-density electronic designs. Whether in aerospace, automotive, or industrial applications, this connector guarantees secure and efficient board-to-board connections.