GBC17DCCD

Heilind Number:SULGBC17DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DCCD

Detailed Description

The GBC17DCCD Connector boasts a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in various applications. Featuring a 2-row, right-angle design with a clearance hole mount type, this connector offers easy installation on PCBs. With a current rating of 3A and a voltage resistance of 700 VAC, it guarantees efficient power transmission. The gold-plated contacts and matte tin termination further enhance conductivity and durability. Designed for high reliability, it operates in a wide temperature range from -65 to 125°C. With 34 positions and a pitch of 2.54mm, it provides ample connectivity options. Compact yet robust, this connector is ideal for demanding environments in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the GBC17DCCD for seamless performance.