GBC17DCCH

Heilind Number:SULGBC17DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCCH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCCH

Detailed Description

The GBC17DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and robust phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for use in a wide range of electronic systems. The connector offers 34 positions in a 2-row configuration, with a pitch of 2.54mm (.1 in) for easy installation. Its right-angle orientation and through-hole termination method make it ideal for space-constrained PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, it is built to withstand harsh environmental conditions. The connector's compact design, measuring just 9.4mm (.37 in) in width and with a low profile of 15.49mm (.61 in), is perfect for applications where space is limited. With matte tin plating for termination, it ensures long-lasting performance. The GBC17DCCH is part of the hi-rel GBC series, offering dependable connectivity in aerospace, military, and industrial systems.