GBC17DCCI

Heilind Number:SULGBC17DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCCI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCCI

Detailed Description

GBC17DCCI - This high-performance board-to-board PCB connector, featuring PA9T and phosphor bronze construction, is engineered for exceptional reliability in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, it offers secure power transmission. The female connector, with two rows and threaded mounting, ensures stable connectivity. Contact material of phosphor bronze with gold plating guarantees efficient signal transmission. The 2.54mm pitch and 34 positions cater to versatile PCB layouts. With a right-angle orientation and through-hole termination method, installation is convenient. Operating temperature range of -65 to 125°C and matte tin termination plating enhance durability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Designed for critical applications, it is ideal for aerospace, defense, and industrial systems. Explore the reliability and performance of the GBC17DCCI connector.