GBC17DCCN

Heilind Number:SULGBC17DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBC17DCCN

Detailed Description

Introducing the GBC17DCCN, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector, with two rows of 34 Hairpin contacts, offers secure and efficient mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees consistent performance even in extreme conditions. The right-angle orientation and no mounting requirement make installation convenient. With Matte Tin termination plating and a connector height of 15.49mm, this connector is both efficient and space-saving. Perfect for use in various electronic devices, the GBC17DCCN is a must-have for any project requiring reliable PCB connectivity.