GBC17DCCS-S189

Heilind Number:SULGBC17DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DCCS-S189

Detailed Description

The GBC17DCCS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 34 hairpin contacts made of PA9T and phosphor bronze, plated with gold for optimal conductivity. Its right-angle orientation and side-hole mount type offer versatility in assembly. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact and efficient solution for your PCB connectivity needs. Trust in the GBC17DCCS-S189 for secure and high-speed data transfer in critical applications.