GBC17DCCS

Heilind Number:SULGBC17DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCCS
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGBC17DCCS

Detailed Description

Introducing the GBC17DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. Featuring a compact right-angle orientation and side hole mount type, it offers easy and secure installation on PCBs. With a pitch of 2.54mm and a voltage rating of 700VAC, it supports high-speed data and power connections with efficiency. The hairpin contact type and thru-hole termination method guarantee stable connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. With 34 positions and a tail length of 6.35mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it's a space-saving solution for compact electronics. The matte tin termination plating ensures durability and longevity. Trust the GBC17DCCS for your critical PCB interconnection needs.