GBC17DCCT

Heilind Number:SULGBC17DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCCT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCCT

Detailed Description

Introducing the GBC17DCCT Board To Board PCB Connector, a high-performance component designed for critical electronic connections. With a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable power and signal transmission. Featuring a threaded mount type for secure installation, it is ideal for demanding environments. The 34-position, right-angle female connector with two rows offers versatility in PCB layout. Each contact is gold-plated for optimal conductivity, with a voltage rating of 700 VAC and an amperage of 3A. With a wide operating temperature range of -65 to 125°C, it is suitable for various applications. The matte tin termination plating guarantees long-term durability. Measuring 9.4mm in width and 15.49mm in height, it provides a compact solution for space-constrained designs. Trust the GBC17DCCT for efficient and secure board-to-board connections in your electronic systems.