GBC17DCKD

Heilind Number:SULGBC17DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DCKD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DCKD

Detailed Description

Introducing SKU GBC17DCKD, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and a voltage capacity of 700VAC, it meets stringent electrical requirements. The connector's two rows, gold-plated contacts, and clearance hole mounting offer secure and efficient PCB connections. Its loop bellow contact type and straight orientation make it ideal for space-saving layouts. With 34 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. The matte tin termination plating ensures long-term durability. This connector, part of the hi-rel category, is a reliable solution for critical applications. Upgrade your connectivity with the GBC17DCKD.